DM300018 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Microchip Technology
In Stock: 0
Unit Price: 3 738,27000 Kč
Datasheet
DM300018
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM300018

DigiKey Part Number
DM300018-ND
Manufacturer
Manufacturer Product Number
DM300018
Description
DSPICDEM 2 DSPIC30F EVAL BRD
Customer Reference
Detailed Description
dsPIC30F dsPICDEM™ 2 dsPIC® dsPIC MCU 16-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
MCU 16-Bit
Core Processor
dsPIC
Platform
Utilized IC / Part
dsPIC30F
Mounting Type
Socket
Contents
Board(s), LCD
Interconnect System
-
Suggested Programming Environment
MPLAB
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes