DM164134 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 59
Unit Price: 1 080,14000 Kč
Datasheet
PIC18F4 PIC18F4XK22 Development Board PIC® PIC MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM164134

DigiKey Part Number
DM164134-ND
Manufacturer
Manufacturer Product Number
DM164134
Description
PIC18F4XK22 DEV BOARD PIC18F4
Customer Reference
Detailed Description
PIC18F4 PIC18F4XK22 Development Board PIC® PIC MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
MCU 8-Bit
Core Processor
PIC
Platform
Utilized IC / Part
PIC18F4
Mounting Type
Fixed
Contents
Board(s), OLED
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes