



DKS-LEARN2SOLDER-THT | |
|---|---|
DigiKey Part Number | DKS-LEARN2SOLDER-THT-KIT-ND |
Manufacturer | |
Manufacturer Product Number | DKS-LEARN2SOLDER-THT |
Description | THRU-HOLE SOLDER KIT W/555 |
Customer Reference | |
Detailed Description | Soldering Kit Project Kit |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer DigiKey Standard | Kit Type Project Kit |
Series | Main Purpose Soldering Kit |
Packaging Bulk | Utilized IC / Part LMC555 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,99000 Kč | 104,99 Kč |
| Unit Price without VAT: | 104,99000 Kč |
|---|---|
| Unit Price with VAT: | 127,03790 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| CF14JT120R | RES 120 OHM 5% 1/4W AXIAL | 1 |
| TLC555CP | IC OSC SINGLE TIMER 2.1MHZ 8-DIP | 1 |
| ICS-308-T | IC SOCKET, DIP, 8P 2.54MM PITCH | 1 |
| CF14JT3M30 | RES 3.3M OHM 5% 1/4W AXIAL | 1 |
| C320C104K5R5TA7317 | CAP CER 0.1UF 50V X7R RADIAL | 1 |











