DIM10-087-00 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Synapse Wireless
In Stock: 0
Unit Price: 5 079,68000 Kč
Datasheet
RF Wireless Lighting Controller 2.4GHz 802.15.4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIM10-087-00

DigiKey Part Number
746-1061-ND
Manufacturer
Manufacturer Product Number
DIM10-087-00
Description
SNAP DIM-10 007
Customer Reference
Detailed Description
RF Wireless Lighting Controller 2.4GHz 802.15.4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Synapse Wireless
Series
Packaging
Box
Part Status
Active
Function
Wireless Lighting Controller
Modulation or Protocol
802.15.4
Frequency
2.4GHz
Applications
General Purpose, IoT Finished Device
Interface
-
Sensitivity
-103dBm
Power - Output
20dBm
Data Rate (Max)
-
Features
-
Voltage - Supply
5V ~ 24V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.