Liquid Level Sensor LCD Display Output Male 2" (50.8mm) NPT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFT-110

DigiKey Part Number
734-1162-ND
Manufacturer
Manufacturer Product Number
DFT-110
Description
SENSOR LEVEL LIQ LCD DISPLAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor LCD Display Output Male 2" (50.8mm) NPT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SSI Technologies
Series
Packaging
Box
Part Status
Active
Type
Liquid
Output Type
-
Output Configuration
LCD Display
Switch Actuation Level
-
Mounting Type
Male 2" (50.8mm) NPT
Material - Housing & Prism
-
Operating Temperature
0°C ~ 50°C
Voltage Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 496,80000 Kč3 496,80 Kč
53 263,04800 Kč16 315,24 Kč
103 175,90600 Kč31 759,06 Kč
253 071,60440 Kč76 790,11 Kč
503 000,18580 Kč150 009,29 Kč
Manufacturers Standard Package
Unit Price without VAT:3 496,80000 Kč
Unit Price with VAT:4 231,12800 Kč