
| DEMOSTBMPL3115A2 | |
|---|---|
| DigiKey Part Number | DEMOSTBMPL3115A2-ND | 
| Manufacturer | |
| Manufacturer Product Number | DEMOSTBMPL3115A2 | 
| Description | KIT DEV FOR MPL3115A2 | 
| Customer Reference | |
| Detailed Description | MPL3115A2 - Pressure Sensor Evaluation Board | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | NXP USA Inc. | |
| Series | - | |
| Packaging | Box | |
| Part Status | Obsolete | |
| Sensor Type | Pressure | |
| Sensing Range | 50 ~ 110 kPa | |
| Interface | I2C | |
| Sensitivity | - | |
| Voltage - Supply | - | |
| Embedded | - | |
| Contents | Board(s), Cable(s) | |
| Utilized IC / Part | MPL3115A2 | |
| Note | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic