
DEMO90121LR | |
|---|---|
DigiKey Part Number  | DEMO90121LR-ND  | 
Manufacturer  | |
Manufacturer Product Number  | DEMO90121LR  | 
Description  | KIT DEMO LONG RANGE READER  | 
Customer Reference  | |
Detailed Description  | MLX90121 - Transceiver 13.56MHz Evaluation Board  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Melexis Technologies NV  | |
Series  | -  | |
Packaging  | Box  | |
Part Status  | Obsolete  | |
Type  | Transceiver  | |
Frequency  | 13.56MHz  | |
Contents  | Board(s), Cable(s), Power Supply, Accessories  | |
Antenna Type  | -  | |
Utilized IC / Part  | MLX90121  | |
Note  | -  | 

