DDC264CZAW is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 5 071,67000 Kč
Datasheet
SLC100A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDC264CZAW

DigiKey Part Number
296-36928-ND
Manufacturer
Manufacturer Product Number
DDC264CZAW
Description
IC ADC 20BIT SIG-DELTA 100NFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 Bit Analog to Digital Converter 64 Input 32 Sigma-Delta 100-NFBGA (9x9)
Datasheet
 Datasheet
EDA/CAD Models
DDC264CZAW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
20
Sampling Rate (Per Second)
6k
Number of Inputs
64
Input Type
Single Ended
Data Interface
SPI
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
32
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
Simultaneous Sampling
Operating Temperature
0°C ~ 70°C
Package / Case
100-LFBGA
Supplier Device Package
100-NFBGA (9x9)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1683 911,98744 Kč657 213,89 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 911,98744 Kč
Unit Price with VAT:4 733,50480 Kč