
DC4759J5020AHF | |
|---|---|
DigiKey Part Number | 1173-1091-2-ND - Tape & Reel (TR) 1173-1091-1-ND - Cut Tape (CT) 1173-1091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DC4759J5020AHF |
Description | RF DIR COUPLER 4.7-5.9GHZ 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 4.7GHz ~ 5.9GHz 19.7dB 2W 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 4.7GHz ~ 5.9GHz | |
Coupling Factor | 19.7dB | |
Applications | General Purpose | |
Insertion Loss | 0.17dB | |
Power - Max | 2W | |
Isolation | - | |
Return Loss | 7.6dB | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 23,89600 Kč | 238,96 Kč |
| 25 | 22,54360 Kč | 563,59 Kč |
| 100 | 20,67880 Kč | 2 067,88 Kč |
| 250 | 19,55920 Kč | 4 889,80 Kč |
| 500 | 18,76718 Kč | 9 383,59 Kč |
| 1 000 | 18,02006 Kč | 18 020,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 12,15259 Kč | 48 610,36 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |

