Direct

DA14580-01AT2 | |
|---|---|
DigiKey Part Number | 1564-1013-2-ND - Tape & Reel (TR) 1564-1013-1-ND - Cut Tape (CT) 1564-1013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA14580-01AT2 |
Description | IC RF TXRX+MCU BLE 40QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v4.1 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Memory Size 32kB OTP, 84kB ROM, 50kB SRAM |
Mfr | Serial Interfaces I2C, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 24 |
Part Status Not For New Designs | Voltage - Supply 2.35V ~ 3.3V |
DigiKey Programmable Not Verified | Current - Receiving 3.7mA |
Type TxRx + MCU | Current - Transmitting 3.4mA |
RF Family/Standard Bluetooth | Operating Temperature -40°C ~ 85°C |
Protocol | Mounting Type Surface Mount |
Frequency | Package / Case 40-VFQFN Exposed Pad |
Power - Output -1dBm | Supplier Device Package 40-QFN (5x5) |
Sensitivity -93dBm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DA14585-00000AT2 | Renesas Electronics Corporation | 1 104 | 1564-1047-1-ND | 105,95000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,07000 Kč | 104,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 66,35469 Kč | 331 773,45 Kč |
| Unit Price without VAT: | 104,07000 Kč |
|---|---|
| Unit Price with VAT: | 125,92470 Kč |


