D6T44L06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D6T44L06
D6T44L06
D6T44L06
D6T44L06

D6T-44L-06

DigiKey Part Number
Z3637-ND
Manufacturer
Manufacturer Product Number
D6T-44L-06
Description
SENSOR DIGITAL 0C-50C MODULE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local 5°C ~ 50°C Module
Datasheet
 Datasheet
EDA/CAD Models
D6T-44L-06 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tray
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
5°C ~ 50°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
4.5V ~ 5.5V
Resolution
-
Features
-
Accuracy - Highest (Lowest)
-
Test Condition
-
Operating Temperature
0°C ~ 50°C
Mounting Type
User Defined
Package / Case
Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 679
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1538,04000 Kč538,04 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:538,04000 Kč
Unit Price with VAT:651,02840 Kč