



D6F-W04A1 | |
|---|---|
DigiKey Part Number | Z2632-ND |
Manufacturer | |
Manufacturer Product Number | D6F-W04A1 |
Description | SENSOR FLOW AIR 0~4 M / S |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Air Flow Sensor 0 ~ 4 m/s |
Datasheet | Datasheet |
EDA/CAD Models | D6F-W04A1 Models |
Category | Sensing Range 0 ~ 4 m/s |
Manufacturer Omron Electronics Inc-EMC Div | Flow Sensor Type Air |
Series | Voltage - Input 10.8V ~ 26.4V |
Packaging Box | Operating Temperature -10°C ~ 60°C |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 959,74000 Kč | 1 959,74 Kč |
| 5 | 1 818,04800 Kč | 9 090,24 Kč |
| 10 | 1 765,19700 Kč | 17 651,97 Kč |
| 25 | 1 702,00560 Kč | 42 550,14 Kč |
| 50 | 1 658,73280 Kč | 82 936,64 Kč |
| 100 | 1 619,01300 Kč | 161 901,30 Kč |
| Unit Price without VAT: | 1 959,74000 Kč |
|---|---|
| Unit Price with VAT: | 2 371,28540 Kč |





