Air Flow Sensor 0 ~ 50 LPM 1/4", 0.25" (6.35mm) RC Thermoplastic resin / Aluminum alloy
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Air Flow Sensor 0 ~ 50 LPM 1/4", 0.25" (6.35mm) RC Thermoplastic resin / Aluminum alloy
D6F-50A6-000
D6F-50A6-000
D6F MEMS Flow Sensors

D6F-50A6-000

DigiKey Part Number
Z2865-ND
Manufacturer
Manufacturer Product Number
D6F-50A6-000
Description
SENSOR FLOW 0-50 LPM 6.35MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Air Flow Sensor 0 ~ 50 LPM 1/4", 0.25" (6.35mm) RC Thermoplastic resin / Aluminum alloy
Datasheet
 Datasheet
EDA/CAD Models
D6F-50A6-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Box
Part Status
Active
Sensing Range
0 ~ 50 LPM
Flow Sensor Type
Air
Voltage - Input
10.8V ~ 26.4V
Port Size
1/4", 0.25" (6.35mm) RC
Switch Function/Rating
-
Material - Body
Thermoplastic resin / Aluminum alloy
Operating Temperature
-10°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 821,29000 Kč4 821,29 Kč
54 809,25200 Kč24 046,26 Kč
104 603,55100 Kč46 035,51 Kč
254 461,60640 Kč111 540,16 Kč
Manufacturers Standard Package
Unit Price without VAT:4 821,29000 Kč
Unit Price with VAT:5 833,76090 Kč