


D6F-20A6-000 | |
|---|---|
DigiKey Part Number | Z2864-ND |
Manufacturer | |
Manufacturer Product Number | D6F-20A6-000 |
Description | SENSOR FLOW AIR 0~20 LPM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Air Flow Sensor 0 ~ 20 LPM |
Datasheet | Datasheet |
EDA/CAD Models | D6F-20A6-000 Models |
Category | Sensing Range 0 ~ 20 LPM |
Manufacturer Omron Electronics Inc-EMC Div | Flow Sensor Type Air |
Series | Voltage - Input 10.8V ~ 26.4V |
Packaging Box | Operating Temperature -10°C ~ 60°C |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 523,94000 Kč | 5 523,94 Kč |
| 5 | 5 177,68600 Kč | 25 888,43 Kč |
| 10 | 5 048,54900 Kč | 50 485,49 Kč |
| 25 | 4 893,98720 Kč | 122 349,68 Kč |
| Unit Price without VAT: | 5 523,94000 Kč |
|---|---|
| Unit Price with VAT: | 6 683,96740 Kč |

