


D6F-20A5-000 | |
|---|---|
DigiKey Part Number | Z2207-ND |
Manufacturer | |
Manufacturer Product Number | D6F-20A5-000 |
Description | SENSOR FLOW AIR 0~20 LPM |
Customer Reference | |
Detailed Description | Air Flow Sensor 0 ~ 20 LPM |
Datasheet | Datasheet |
EDA/CAD Models | D6F-20A5-000 Models |
Category | Sensing Range 0 ~ 20 LPM |
Manufacturer Omron Electronics Inc-EMC Div | Flow Sensor Type Air |
Series | Voltage - Input 10.8V ~ 26.4V |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Obsolete | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 804,76000 Kč | 4 804,76 Kč |
| Unit Price without VAT: | 4 804,76000 Kč |
|---|---|
| Unit Price with VAT: | 5 813,75960 Kč |

