
D4BS-45FS-NPT | |
|---|---|
DigiKey Part Number | Z4015-ND |
Manufacturer | |
Manufacturer Product Number | D4BS-45FS-NPT |
Description | INTERLOCK NON-LOCKING DPST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Non-Locking Interlock DPST-NO/NC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Locking | |
Circuit | DPST-NO/NC | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating | 120VAC | |
Voltage - Supply | - | |
Holding Force | 2kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | M20 | |
Operating Temperature | -40°C ~ 80°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CE, CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 353,31000 Kč | 4 353,31 Kč |
| 5 | 3 796,98400 Kč | 18 984,92 Kč |
| 10 | 3 579,34000 Kč | 35 793,40 Kč |
| 25 | 3 310,10800 Kč | 82 752,70 Kč |
| 50 | 3 119,52580 Kč | 155 976,29 Kč |
| Unit Price without VAT: | 4 353,31000 Kč |
|---|---|
| Unit Price with VAT: | 5 267,50510 Kč |

