


CY8CPLC10-28PVXI | |
|---|---|
DigiKey Part Number | CY8CPLC10-28PVXI-ND |
Manufacturer | |
Manufacturer Product Number | CY8CPLC10-28PVXI |
Description | IC PLC PSOC CMOS 28SSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.4k Modem 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY8CPLC10-28PVXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Data Format | - | |
Baud Rates | 2.4k | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 378,80000 Kč | 378,80 Kč |
| 10 | 300,98500 Kč | 3 009,85 Kč |
| 47 | 270,76702 Kč | 12 726,05 Kč |
| 141 | 256,02071 Kč | 36 098,92 Kč |
| 282 | 248,80546 Kč | 70 163,14 Kč |
| 517 | 243,54919 Kč | 125 914,93 Kč |
| Unit Price without VAT: | 378,80000 Kč |
|---|---|
| Unit Price with VAT: | 458,34800 Kč |


