8051 PSOC™ 3 CY8C32xx Microcontroller IC 8-Bit 50MHz 32KB (32K x 8) FLASH 100-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8051 PSOC™ 3 CY8C32xx Microcontroller IC 8-Bit 50MHz 32KB (32K x 8) FLASH 100-TQFP (14x14)
100-LQFP

CY8C3245AXI-158

DigiKey Part Number
448-CY8C3245AXI-158-ND
Manufacturer
Manufacturer Product Number
CY8C3245AXI-158
Description
IC MCU 8BIT 32KB FLASH 100TQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8051 PSOC™ 3 CY8C32xx Microcontroller IC 8-Bit 50MHz 32KB (32K x 8) FLASH 100-TQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
CY8C3245AXI-158 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
50MHz
Connectivity
EBI/EMI, I2C, LINbus, SPI, UART/USART
Peripherals
CapSense, DMA, POR, PWM, WDT
Number of I/O
62
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
1K x 8
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 5.5V
Data Converters
A/D 16x12b; D/A 1x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-TQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 430
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1199,13000 Kč199,13 Kč
10155,11700 Kč1 551,17 Kč
90132,76000 Kč11 948,40 Kč
180128,12433 Kč23 062,38 Kč
270125,80337 Kč33 966,91 Kč
540122,39835 Kč66 095,11 Kč
1 080119,59596 Kč129 163,64 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:199,13000 Kč
Unit Price with VAT:240,94730 Kč