


CY8C3244AXI-153 | |
|---|---|
DigiKey Part Number | 448-CY8C3244AXI-153-ND |
Manufacturer | |
Manufacturer Product Number | CY8C3244AXI-153 |
Description | IC MCU 8BIT 16KB FLASH 100TQFP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8051 PSOC™ 3 CY8C32xx Microcontroller IC 8-Bit 50MHz 16KB (16K x 8) FLASH 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C3244AXI-153 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 50MHz | |
Connectivity | EBI/EMI, I2C, LINbus, SPI, UART/USART | |
Peripherals | CapSense, DMA, POR, PWM, WDT | |
Number of I/O | 62 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 512 x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 16x12b; D/A 1x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-TQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,79000 Kč | 201,79 Kč |
| 10 | 156,93900 Kč | 1 569,39 Kč |
| 90 | 134,22389 Kč | 12 080,15 Kč |
| 180 | 129,51683 Kč | 23 313,03 Kč |
| 270 | 127,15844 Kč | 34 332,78 Kč |
| 540 | 123,70117 Kč | 66 798,63 Kč |
| 1 080 | 120,85574 Kč | 130 524,20 Kč |
| Unit Price without VAT: | 201,79000 Kč |
|---|---|
| Unit Price with VAT: | 244,16590 Kč |



