
CRPS24VDC-120 | |
|---|---|
DigiKey Part Number | 582-1149-ND |
Manufacturer | |
Manufacturer Product Number | CRPS24VDC-120 |
Description | AC/DC DIN RAIL SUPPLY 24V 5W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 200mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CR Magnetics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 120VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 5W | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | - | |
Features | Universal Input | |
Size / Dimension | 2.99" L x 1.42" W x 3.28" H (76.0mm x 36.0mm x 83.0mm) | |
Approval Agency | CE | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 132,14000 Kč | 2 132,14 Kč |
| 10 | 1 873,92500 Kč | 18 739,25 Kč |
| 25 | 1 780,11800 Kč | 44 502,95 Kč |
| 50 | 1 712,27780 Kč | 85 613,89 Kč |
| 100 | 1 647,03270 Kč | 164 703,27 Kč |
| Unit Price without VAT: | 2 132,14000 Kč |
|---|---|
| Unit Price with VAT: | 2 579,88940 Kč |








