
CPDUC5V0USP-HF | |
|---|---|
DigiKey Part Number | 641-1765-2-ND - Tape & Reel (TR) 641-1765-1-ND - Cut Tape (CT) 641-1765-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDUC5V0USP-HF |
Description | TVS DIODE 5VWM 20V 0603C/SOD523F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 0603C/SOD-523F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.4V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 60W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,05770 Kč | 8 230,80 Kč |
| 8 000 | 1,87037 Kč | 14 962,96 Kč |
| 12 000 | 1,77489 Kč | 21 298,68 Kč |
| 20 000 | 1,66758 Kč | 33 351,60 Kč |
| 28 000 | 1,60401 Kč | 44 912,28 Kč |
| 40 000 | 1,54223 Kč | 61 689,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,41000 Kč | 44,10 Kč |
| 100 | 1,95280 Kč | 195,28 Kč |
| 500 | 1,76384 Kč | 881,92 Kč |
| 1 000 | 1,67984 Kč | 1 679,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,06800 Kč | 60,68 Kč |
| 100 | 3,82790 Kč | 382,79 Kč |
| 500 | 2,85782 Kč | 1 428,91 Kč |
| 1 000 | 2,54433 Kč | 2 544,33 Kč |
| 2 000 | 2,28018 Kč | 4 560,36 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |


