
CPDUC5V0R-HF | |
|---|---|
DigiKey Part Number | 641-1764-2-ND - Tape & Reel (TR) 641-1764-1-ND - Cut Tape (CT) 641-1764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDUC5V0R-HF |
Description | TVS DIODE 5VWM 12V 0603C/SOD523F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount 0603C/SOD-523F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.6V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 11A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 24pF @ 1MHz | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,87900 Kč | 58,79 Kč |
| 100 | 3,71240 Kč | 371,24 Kč |
| 500 | 2,76964 Kč | 1 384,82 Kč |
| 1 000 | 2,46454 Kč | 2 464,54 Kč |
| 2 000 | 2,20752 Kč | 4 415,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,99098 Kč | 7 963,92 Kč |
| 8 000 | 1,80872 Kč | 14 469,76 Kč |
| 12 000 | 1,71578 Kč | 20 589,36 Kč |
| 20 000 | 1,61133 Kč | 32 226,60 Kč |
| 28 000 | 1,54947 Kč | 43 385,16 Kč |
| 40 000 | 1,48934 Kč | 59 573,60 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |







