
CPDQR5V0USP-HF | |
|---|---|
DigiKey Part Number | 641-1761-2-ND - Tape & Reel (TR) 641-1761-1-ND - Cut Tape (CT) 641-1761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDQR5V0USP-HF |
Description | TVS DIODE 5VWM 20V 0402/SOD923F |
Customer Reference | |
Detailed Description | 20V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 0402/SOD-923F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.4V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 50W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,20800 Kč | 52,08 Kč |
| 100 | 3,27570 Kč | 327,57 Kč |
| 500 | 2,44038 Kč | 1 220,19 Kč |
| 1 000 | 1,95281 Kč | 1 952,81 Kč |
| 2 000 | 1,94211 Kč | 3 884,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,51186 Kč | 7 559,30 Kč |
| 10 000 | 1,30188 Kč | 13 018,80 Kč |
| 15 000 | 1,27407 Kč | 19 111,05 Kč |
| 25 000 | 1,18114 Kč | 29 528,50 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |


