CPDA10R5V0P-HF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 54 387
Unit Price: 21,00000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 439 915
Unit Price: 17,64000 Kč
Datasheet
13V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 10-DFN (2.5x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPDA10R5V0P-HF

DigiKey Part Number
641-1750-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPDA10R5V0P-HF
Description
TVS DIODE 5VWM 13VC 10DFN
Customer Reference
Detailed Description
13V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 10-DFN (2.5x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
13V (Typ)
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Power - Peak Pulse
60W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.25pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes