
CPC5622ATR | |
|---|---|
DigiKey Part Number | CLA322TR-ND - Tape & Reel (TR) CLA322CT-ND - Cut Tape (CT) CLA322DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPC5622ATR |
Description | IC TELECOM INTERFACE 32SOIC |
Customer Reference | |
Detailed Description | Telecom IC Data Access Arrangement (DAA) 32-SOIC |
EDA/CAD Models | CPC5622ATR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Data Access Arrangement (DAA) | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 9mA | |
Power (Watts) | 1 W | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 32-SOIC | |
Base Product Number |


