
CEA-06-250USA-350 | |
|---|---|
DigiKey Part Number | 1033-CEA-06-250USA-350-ND |
Manufacturer | |
Manufacturer Product Number | CEA-06-250USA-350 |
Description | STRAIN GAUGE 350 OHM SHEAR 1=5PC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Shear/Torque Strain Gauge ±5% 0.250" (6.35mm) per section 0.120" (3.05mm) per section |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro-Measurements (Division of Vishay Precision Group) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pattern Type | Shear/Torque | |
Strain Range | ±5% | |
Resistance | 350 Ohms | |
Resistance Tolerance | ±0.4% | |
Length - Active | 0.250" (6.35mm) per section | |
Length - Overall Pattern | 0.820" (20.83mm) | |
Length - Overall | 0.96" (24.4mm) | |
Width - Active | 0.120" (3.05mm) per section | |
Width - Overall Pattern | 0.700" (17.78mm) | |
Width - Overall | 0.80" (20.3mm) | |
Operating Temperature | -100 ~ 350°F (-75 ~ 175°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 500,55000 Kč | 9 500,55 Kč |
| 5 | 8 950,90200 Kč | 44 754,51 Kč |
| 10 | 8 745,79300 Kč | 87 457,93 Kč |
| Unit Price without VAT: | 9 500,55000 Kč |
|---|---|
| Unit Price with VAT: | 11 495,66550 Kč |









