MMF003166 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Micro-Measurements (Division of Vishay Precision Group)
In Stock: 0
Unit Price: 1 917,06000 Kč
Datasheet
CEA-06-125UW-350(Package)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CEA-06-125UW-350(Package)
CEA-06-125UW-350

MMF003166

DigiKey Part Number
1033-1007-ND
Manufacturer
Manufacturer Product Number
MMF003166
Description
STRAIN GAUGE 350OHM LINEAR 1=5PC
Customer Reference
Detailed Description
Linear Strain Gauge ±5% 0.125" (3.18mm) 0.180" (4.57mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micro-Measurements (Division of Vishay Precision Group)
Series
Packaging
Bulk
Part Status
Obsolete
Pattern Type
Linear
Strain Range
±5%
Resistance
350 Ohms
Resistance Tolerance
±0.3%
Length - Active
0.125" (3.18mm)
Length - Overall Pattern
0.325" (8.26mm)
Length - Overall
0.42" (10.7mm)
Width - Active
0.180" (4.57mm)
Width - Overall Pattern
0.180" (4.57mm)
Width - Overall
0.27" (6.9mm)
Operating Temperature
-100 ~ 350°F (-75 ~ 175°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes