CEA-06-125UT-350 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Micro-Measurements (Division of Vishay Precision Group)
In Stock: 237
Unit Price: 4 543,34000 Kč
Datasheet
Tee Rosette Strain Gauge ±5% 0.125" (3.18mm) per section 0.165" (4.19mm) per section
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tee Rosette Strain Gauge ±5% 0.125" (3.18mm) per section 0.165" (4.19mm) per section
CEA-06-125UT-350

CEA-06-125UT-350

DigiKey Part Number
1033-1006-ND
Manufacturer
Manufacturer Product Number
CEA-06-125UT-350
Description
STRAIN GAUGE 350 OHM TEE 1=5PC
Customer Reference
Detailed Description
Tee Rosette Strain Gauge ±5% 0.125" (3.18mm) per section 0.165" (4.19mm) per section
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micro-Measurements (Division of Vishay Precision Group)
Series
Packaging
Bulk
Part Status
Obsolete
Pattern Type
Tee Rosette
Strain Range
±5%
Resistance
350 Ohms
Resistance Tolerance
±0.4%
Length - Active
0.125" (3.18mm) per section
Length - Overall Pattern
0.325" (8.26mm)
Length - Overall
0.42" (10.7mm)
Width - Active
0.165" (4.19mm) per section
Width - Overall Pattern
0.365" (9.27mm)
Width - Overall
0.45" (11.4mm)
Operating Temperature
-100 ~ 350°F (-75 ~ 175°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes