
CDCM7005RGZT | |
|---|---|
DigiKey Part Number | 296-18208-2-ND - Tape & Reel (TR) 296-18208-1-ND - Cut Tape (CT) 296-18208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCM7005RGZT |
Description | IC CLOCK SYNCHRONIZER 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Synchronizer and Jitter Cleaner IC 1.5GHz 1 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCM7005RGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Synchronizer and Jitter Cleaner | |
PLL | Yes with Bypass | |
Input | LVCMOS, LVPECL | |
Output | LVCMOS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:10 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1.5GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 542,46000 Kč | 542,46 Kč |
| 10 | 436,43000 Kč | 4 364,30 Kč |
| 25 | 409,93600 Kč | 10 248,40 Kč |
| 100 | 380,82190 Kč | 38 082,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 366,94612 Kč | 91 736,53 Kč |
| 500 | 358,58338 Kč | 179 291,69 Kč |
| Unit Price without VAT: | 542,46000 Kč |
|---|---|
| Unit Price with VAT: | 656,37660 Kč |





