MSP430F2252IRHAR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC8520RHAT

DigiKey Part Number
296-27249-2-ND - Tape & Reel (TR)
296-27249-1-ND - Cut Tape (CT)
296-27249-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC8520RHAT
Description
IC RF TXRX+MCU ISM>1GHZ 40VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 40-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC8520RHAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
General ISM > 1GHz
Protocol
-
Modulation
2FSK, 8FSK
Frequency
Data Rate (Max)
5Mbps
Power - Output
11dBm
Sensitivity
-90dBm
Memory Size
-
Serial Interfaces
I2C, I2S, SPI
GPIO
15
Voltage - Supply
2V ~ 3.6V
Current - Receiving
-
Current - Transmitting
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 677
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1167,28000 Kč167,28 Kč
10144,99700 Kč1 449,97 Kč
25137,28640 Kč3 432,16 Kč
100126,69190 Kč12 669,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250120,34524 Kč30 086,31 Kč
500115,86654 Kč57 933,27 Kč
750113,36801 Kč85 026,01 Kč
1 250110,34221 Kč137 927,76 Kč
1 750108,42161 Kč189 737,82 Kč
Manufacturers Standard Package
Unit Price without VAT:167,28000 Kč
Unit Price with VAT:202,40880 Kč