IC RF TxRx + MCU General ISM < 1GHz 300MHz ~ 348MHz, 389MHz ~ 464MHz, 779MHz ~ 928MHz 64-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC430F6137IRGCR

DigiKey Part Number
296-25822-2-ND - Tape & Reel (TR)
296-25822-1-ND - Cut Tape (CT)
296-25822-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC430F6137IRGCR
Description
IC RF TXRX+MCU ISM<1GHZ 64VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU General ISM < 1GHz 300MHz ~ 348MHz, 389MHz ~ 464MHz, 779MHz ~ 928MHz 64-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC430F6137IRGCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
2FSK, 2GFSK, ASK, MSK, OOK
Frequency
Data Rate (Max)
500kBaud
Power - Output
13dBm
Sensitivity
-117dBm
Memory Size
32kB Flash, 4kB SRAM
Serial Interfaces
I2C, IrDA, JTAG, SPI, UART
GPIO
44
Voltage - Supply
2V ~ 3.6V
Current - Receiving
15mA ~ 18.5mA
Current - Transmitting
15mA ~ 36mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1186,67000 Kč186,67 Kč
10161,95800 Kč1 619,58 Kč
25153,37760 Kč3 834,44 Kč
100141,57690 Kč14 157,69 Kč
250134,51068 Kč33 627,67 Kč
500129,52322 Kč64 761,61 Kč
1 000124,82555 Kč124 825,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000120,40285 Kč240 805,70 Kč
Manufacturers Standard Package
Unit Price without VAT:186,67000 Kč
Unit Price with VAT:225,87070 Kč