
CC2D23-SIP | |
|---|---|
DigiKey Part Number | 235-1359-ND |
Manufacturer | |
Manufacturer Product Number | CC2D23-SIP |
Description | SENSOR HUMI/TEMP 3.3V I2C 2% SIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 7 s Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CC2D23-SIP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Telaire) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 14b | |
Accuracy | ±2% RH | |
Response Time | 7 s | |
Sensitivity | - | |
Voltage - Supply | 3.3V | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 4-SIP Module | |
Supplier Device Package | 4-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,27000 Kč | 342,27 Kč |
| 5 | 311,40000 Kč | 1 557,00 Kč |
| 10 | 299,93500 Kč | 2 999,35 Kč |
| 25 | 286,24480 Kč | 7 156,12 Kč |
| 50 | 276,88380 Kč | 13 844,19 Kč |
| 100 | 268,29770 Kč | 26 829,77 Kč |
| 500 | 250,99582 Kč | 125 497,91 Kč |
| Unit Price without VAT: | 342,27000 Kč |
|---|---|
| Unit Price with VAT: | 414,14670 Kč |

