Humidity, Temperature 0 ~ 100% RH PDM ±2% RH 7 s Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC2A25

DigiKey Part Number
235-1333-ND
Manufacturer
Manufacturer Product Number
CC2A25
Description
SENSOR HUMID/TEMP 5V PDM 2% SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH PDM ±2% RH 7 s Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Telaire)
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
PDM
Output
14b
Accuracy
±2% RH
Response Time
7 s
Sensitivity
-
Voltage - Supply
5V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C
Package / Case
8-SMD, No Lead
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 154
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1211,87000 Kč211,87 Kč
5191,75400 Kč958,77 Kč
10184,27800 Kč1 842,78 Kč
25175,31640 Kč4 382,91 Kč
50169,20180 Kč8 460,09 Kč
100163,59120 Kč16 359,12 Kč
500152,29262 Kč76 146,31 Kč
1 000148,08126 Kč148 081,26 Kč
Manufacturers Standard Package
Unit Price without VAT:211,87000 Kč
Unit Price with VAT:256,36270 Kč