
CC1111F32RSPR | |
|---|---|
DigiKey Part Number | 296-22684-2-ND - Tape & Reel (TR) 296-22684-1-ND - Cut Tape (CT) 296-22684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1111F32RSPR |
Description | IC RF TXRX+MCU ISM<1GHZ 36VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz 300MHz ~ 348MHz, 391MHz ~ 464MHz, 782MHz ~ 928MHz 36-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1111F32RSPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | 2FSK, ASK, GFSK, MSK, OOK | |
Frequency | ||
Data Rate (Max) | 500kBaud | |
Power - Output | 10dBm | |
Sensitivity | -112dBm | |
Memory Size | 32kB Flash, 4kB SRAM | |
Serial Interfaces | I2S, USART, USB | |
GPIO | 19 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 16.2mA ~ 21.5mA | |
Current - Transmitting | 18mA ~ 36.2mA | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,01000 Kč | 181,01 Kč |
| 10 | 157,04400 Kč | 1 570,44 Kč |
| 25 | 148,71280 Kč | 3 717,82 Kč |
| 100 | 137,27800 Kč | 13 727,80 Kč |
| 250 | 130,42864 Kč | 32 607,16 Kč |
| 500 | 125,59418 Kč | 62 797,09 Kč |
| 1 000 | 121,04182 Kč | 121 041,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 115,42928 Kč | 288 573,20 Kč |
| Unit Price without VAT: | 181,01000 Kč |
|---|---|
| Unit Price with VAT: | 219,02210 Kč |







