
BYV27-100-TR | |
|---|---|
DigiKey Part Number | BYV27-100TR-ND - Tape & Reel (TR) BYV27-100CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BYV27-100-TR |
Description | DIODE AVALANCHE 100V 2A SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Through Hole SOD-57 |
Datasheet | Datasheet |
EDA/CAD Models | BYV27-100-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.07 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-57 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,63000 Kč | 59,63 Kč |
| 10 | 38,48900 Kč | 384,89 Kč |
| 100 | 26,39870 Kč | 2 639,87 Kč |
| 500 | 21,22730 Kč | 10 613,65 Kč |
| 1 000 | 19,68101 Kč | 19 681,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 16,65561 Kč | 83 278,05 Kč |
| 10 000 | 16,07922 Kč | 160 792,20 Kč |
| Unit Price without VAT: | 59,63000 Kč |
|---|---|
| Unit Price with VAT: | 72,15230 Kč |

