
BU52051NVX-TR | |
|---|---|
DigiKey Part Number | BU52051NVXTR-ND - Tape & Reel (TR) BU52051NVXCT-ND - Cut Tape (CT) BU52051NVXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU52051NVX-TR |
Description | MAGNETIC SWITCH OMNIPOLAR 4SS0N |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect SSON004X1216 |
Datasheet | Datasheet |
EDA/CAD Models | BU52051NVX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±7.9mT Trip, ±3.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Supply (Max) | 8µA | |
Current - Output (Max) | 500µA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SSON004X1216 | |
Package / Case | 4-UDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,12021 Kč | 60 601,05 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |

