
BS2-IC | |
|---|---|
DigiKey Part Number | STAMP2-ND |
Manufacturer | |
Manufacturer Product Number | BS2-IC |
Description | IC MOD PIC16C57C 20MHZ 32B 2KB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | BASIC Stamp® Embedded Module PIC16C57C 20MHz 32B 2KB EEPROM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parallax Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | MCU Core | |
Core Processor | PIC16C57C | |
Co-Processor | - | |
Speed | 20MHz | |
Flash Size | 2KB EEPROM | |
RAM Size | 32B | |
Connector Type | - | |
Size / Dimension | 1.200" L x 0.600" W (30.00mm x 15.00mm) | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 028,90000 Kč | 1 028,90 Kč |
| 5 | 977,45600 Kč | 4 887,28 Kč |
| 10 | 926,01200 Kč | 9 260,12 Kč |
| 25 | 900,29360 Kč | 22 507,34 Kč |
| Unit Price without VAT: | 1 028,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 244,96900 Kč |




