BASIC Stamp® Embedded Module PIC16C56A 4MHz 16B 256B EEPROM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BS1-IC

DigiKey Part Number
STAMP1-ND
Manufacturer
Manufacturer Product Number
BS1-IC
Description
IC MOD PIC16C56A 4MHZ 16B 256B
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
BASIC Stamp® Embedded Module PIC16C56A 4MHz 16B 256B EEPROM
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parallax Inc.
Series
Packaging
Bulk
Part Status
Active
Module/Board Type
MCU Core
Core Processor
PIC16C56A
Co-Processor
-
Speed
4MHz
Flash Size
256B EEPROM
RAM Size
16B
Connector Type
-
Size / Dimension
1.400" L x 0.600" W (35.60mm x 15.20mm)
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1608,94000 Kč608,94 Kč
5578,49400 Kč2 892,47 Kč
10548,04800 Kč5 480,48 Kč
25532,82840 Kč13 320,71 Kč
Manufacturers Standard Package
Unit Price without VAT:608,94000 Kč
Unit Price with VAT:736,81740 Kč