
BQ76PL536ATPAPTQ1 | |
|---|---|
DigiKey Part Number | 296-28816-2-ND - Tape & Reel (TR) 296-28816-1-ND - Cut Tape (CT) 296-28816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ76PL536ATPAPTQ1 |
Description | IC BAT MFUNC LI-ION 3-6C 64HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | BQ76PL536ATPAPTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 ~ 6 | |
Fault Protection | Over Temperature, Over/Under Voltage | |
Interface | SPI | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | ||
Qualification | ||
Mounting Type | Surface Mount | |
Package / Case | 64-PowerTQFP | |
Supplier Device Package | 64-HTQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 733,42000 Kč | 733,42 Kč |
| 10 | 595,86300 Kč | 5 958,63 Kč |
| 25 | 561,49360 Kč | 14 037,34 Kč |
| 100 | 523,70370 Kč | 52 370,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 505,69408 Kč | 126 423,52 Kč |
| Unit Price without VAT: | 733,42000 Kč |
|---|---|
| Unit Price with VAT: | 887,43820 Kč |

