
BQ51013ARHLR | |
|---|---|
DigiKey Part Number | 296-30568-2-ND - Tape & Reel (TR) 296-30568-1-ND - Cut Tape (CT) 296-30568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ51013ARHLR |
Description | IC WIRELESS PWR RCVR 20QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Wireless Power Receiver PMIC 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ51013ARHLR Models |
Category | Voltage - Supply 4V ~ 10V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-VFQFN Exposed Pad |
Applications Wireless Power Receiver | Supplier Device Package 20-VQFN (3.5x4.5) |
Current - Supply 1.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,34000 Kč | 112,34 Kč |
| 10 | 97,30500 Kč | 973,05 Kč |
| 25 | 92,03000 Kč | 2 300,75 Kč |
| 100 | 84,79620 Kč | 8 479,62 Kč |
| 250 | 80,46180 Kč | 20 115,45 Kč |
| 500 | 77,40030 Kč | 38 700,15 Kč |
| 1 000 | 74,51560 Kč | 74 515,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 70,28381 Kč | 210 851,43 Kč |
| Unit Price without VAT: | 112,34000 Kč |
|---|---|
| Unit Price with VAT: | 135,93140 Kč |


