
BQ500210RGZT | |
|---|---|
DigiKey Part Number | 296-29016-2-ND - Tape & Reel (TR) 296-29016-1-ND - Cut Tape (CT) 296-29016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ500210RGZT |
Description | IC WIRELESS PWR TX 48VQFN |
Customer Reference | |
Detailed Description | Wireless Power Transmitter PMIC 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | BQ500210RGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | Wireless Power Transmitter | |
Current - Supply | 8mA | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,65000 Kč | 257,65 Kč |
| 10 | 202,33300 Kč | 2 023,33 Kč |
| 25 | 188,53240 Kč | 4 713,31 Kč |
| 100 | 173,34680 Kč | 17 334,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 166,10892 Kč | 41 527,23 Kč |
| 500 | 161,74736 Kč | 80 873,68 Kč |
| 750 | 159,56237 Kč | 119 671,78 Kč |
| 1 250 | 157,14229 Kč | 196 427,86 Kč |
| Unit Price without VAT: | 257,65000 Kč |
|---|---|
| Unit Price with VAT: | 311,75650 Kč |


