
BQ34Z100PWR | |
|---|---|
DigiKey Part Number | 296-30535-2-ND - Tape & Reel (TR) 296-30535-1-ND - Cut Tape (CT) 296-30535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ34Z100PWR |
Description | IC BATT MON MULTI-CHEM 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ34Z100PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Fault Protection | - | |
Interface | HDQ, I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,81000 Kč | 113,81 Kč |
| 10 | 86,78500 Kč | 867,85 Kč |
| 25 | 80,06120 Kč | 2 001,53 Kč |
| 100 | 72,66360 Kč | 7 266,36 Kč |
| 250 | 69,55460 Kč | 17 388,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 63,81859 Kč | 127 637,18 Kč |
| Unit Price without VAT: | 113,81000 Kč |
|---|---|
| Unit Price with VAT: | 137,71010 Kč |

