16-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ25504RGTT

DigiKey Part Number
296-29741-2-ND - Tape & Reel (TR)
296-29741-1-ND - Cut Tape (CT)
296-29741-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ25504RGTT
Description
IC ENERGY HARV CTRLR BATT 16QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Energy Harvesting PMIC 16-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
BQ25504RGTT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Energy Harvesting
Current - Supply
330nA
Voltage - Supply
2.5V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 618
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1122,51000 Kč122,51 Kč
1093,82000 Kč938,20 Kč
2586,65040 Kč2 166,26 Kč
10078,76910 Kč7 876,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25075,01292 Kč18 753,23 Kč
50072,74880 Kč36 374,40 Kč
75071,61435 Kč53 710,76 Kč
1 25070,35819 Kč87 947,74 Kč
1 75069,62378 Kč121 841,61 Kč
2 50068,91787 Kč172 294,67 Kč
Manufacturers Standard Package
Unit Price without VAT:122,51000 Kč
Unit Price with VAT:148,23710 Kč

Other Suppliers on DigiKey

784In Stock
Ships from Rochester Electronics, LLC