
BQ24230RGTT | |
|---|---|
DigiKey Part Number | 296-24667-2-ND - Tape & Reel (TR) 296-24667-1-ND - Cut Tape (CT) 296-24667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24230RGTT |
Description | IC BATT CHG LI-ION 1CELL 16QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24230RGTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | Over Temperature, Over Voltage, Reverse Current, Short Circuit | |
Charge Current - Max | 500mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6.4V | |
Interface | USB | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,53000 Kč | 57,53 Kč |
| 10 | 42,94100 Kč | 429,41 Kč |
| 25 | 39,27480 Kč | 981,87 Kč |
| 100 | 35,23670 Kč | 3 523,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 33,31124 Kč | 8 327,81 Kč |
| 500 | 32,15046 Kč | 16 075,23 Kč |
| 750 | 31,56923 Kč | 23 676,92 Kč |
| 1 250 | 30,92518 Kč | 38 656,47 Kč |
| 1 750 | 30,54861 Kč | 53 460,07 Kč |
| 2 500 | 30,18672 Kč | 75 466,80 Kč |
| Unit Price without VAT: | 57,53000 Kč |
|---|---|
| Unit Price with VAT: | 69,61130 Kč |

