RFI Fingerstock Beryllium Copper Gold Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Fingerstock Beryllium Copper Gold Solder
Laird’s Precision Metals Production and Design Capabilities Overview

BMI-C-001

DigiKey Part Number
903-1001-2-ND - Tape & Reel (TR)
903-1001-1-ND - Cut Tape (CT)
903-1001-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BMI-C-001
Description
RFI FINGERSTOCK BECU GOLD SOLDER
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RFI Fingerstock Beryllium Copper Gold Solder
Datasheet
 Datasheet
EDA/CAD Models
BMI-C-001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.122" (3.11mm)
Manufacturer
Laird Technologies EMI
Height
0.096" (2.44mm)
Series
Material
Beryllium Copper
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Plating
Gold
Part Status
Active
Attachment Method
Solder
Type
Fingerstock
Shelf Life
12 Months
Width
0.078" (2.00mm)
Storage/Refrigeration Temperature
50°F ~ 77°F (10°C ~ 25°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,99000 Kč24,99 Kč
1018,01600 Kč180,16 Kč
2516,28600 Kč407,15 Kč
10014,38360 Kč1 438,36 Kč
25013,47736 Kč3 369,34 Kč
50012,93140 Kč6 465,70 Kč
1 00012,52951 Kč12 529,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,92581 Kč35 777,43 Kč
6 00011,65382 Kč69 922,92 Kč
9 00011,51773 Kč103 659,57 Kč
15 00011,36689 Kč170 503,35 Kč
Manufacturers Standard Package
Unit Price without VAT:24,99000 Kč
Unit Price with VAT:30,23790 Kč