BM10NB(0.8)-40DS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM10NB(0.8)-40DS-0.4V(51)

DigiKey Part Number
H11828TR-ND - Tape & Reel (TR)
H11828CT-ND - Cut Tape (CT)
H11828DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM10NB(0.8)-40DS-0.4V(51)
Description
CONN RCPT 40POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM10NB(0.8)-40DS-0.4V(51) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
40
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
2.00µin (0.051µm)
Mated Stacking Heights
0.8mm
Height Above Board
0.031" (0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69 614
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 00013,13149 Kč105 051,92 Kč
16 00012,50545 Kč200 087,20 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
122,91000 Kč22,91 Kč
1019,47600 Kč194,76 Kč
2518,26360 Kč456,59 Kč
5017,38880 Kč869,44 Kč
10016,55780 Kč1 655,78 Kč
25015,51920 Kč3 879,80 Kč
50014,77806 Kč7 389,03 Kč
1 00014,07233 Kč14 072,33 Kč
2 50013,37869 Kč33 446,72 Kč
Digi-Reel®
QuantityUnit PriceExt Price
122,91000 Kč22,91 Kč
1018,68500 Kč186,85 Kč
2517,22240 Kč430,56 Kč
5016,19320 Kč809,66 Kč
10015,22880 Kč1 522,88 Kč
25014,03944 Kč3 509,86 Kč
50013,20206 Kč6 601,03 Kč
1 00012,41530 Kč12 415,30 Kč
2 50011,44717 Kč28 617,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:22,91000 Kč
Unit Price with VAT:27,72110 Kč