BGA2771,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 21 056
Unit Price: 33,89000 Kč
Datasheet
RF Amplifier IC ISM 20MHz ~ 2.5GHz 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGA2771,115

DigiKey Part Number
568-2074-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BGA2771,115
Description
IC AMP ISM 20MHZ-2.5GHZ 6TSSOP
Customer Reference
Detailed Description
RF Amplifier IC ISM 20MHz ~ 2.5GHz 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BGA2771,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
20MHz ~ 2.5GHz
P1dB
12.1dBm
Gain
21.4dB
Noise Figure
4.5dB
RF Type
ISM
Voltage - Supply
3V ~ 4V
Current - Supply
33.3mA
Test Frequency
1GHz
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes