Similar
Similar
Similar

BFG540W/X,115 | |
|---|---|
DigiKey Part Number | 568-6192-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFG540W/X,115 |
Description | RF TRANS NPN 15V 9GHZ CMPAK-4 |
Customer Reference | |
Detailed Description | RF Transistor NPN 15V 120mA 9GHz 500mW Surface Mount CMPAK-4 |
Datasheet | Datasheet |
EDA/CAD Models | BFG540W/X,115 Models |
Category | Power - Max 500mW |
Manufacturer NXP USA Inc. | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 40mA, 8V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 120mA |
Part Status Obsolete | Operating Temperature 175°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 15V | Package / Case SC-82A, SOT-343 |
Frequency - Transition 9GHz | Supplier Device Package CMPAK-4 |
Noise Figure (dB Typ @ f) 1.3dB ~ 2.4dB @ 900MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFR380FH6327XTSA1 | Infineon Technologies | 53 720 | 448-BFR380FH6327XTSA1CT-ND | 6,51000 Kč | Similar |
| BFR93AWH6327XTSA1 | Infineon Technologies | 21 206 | BFR93AWH6327XTSA1CT-ND | 6,51000 Kč | Similar |
| CMPT918 TR PBFREE | Central Semiconductor Corp | 6 047 | 1514-CMPT918TRPBFREECT-ND | 25,20000 Kč | Similar |




