Monochrome 320 x 240 UART
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B5T001001G

DigiKey Part Number
Z5291-ND
Manufacturer
Manufacturer Product Number
B5T001001G
Description
HUMAN VISION BOARD COMMERCIAL UN
Customer Reference
Detailed Description
Monochrome 320 x 240 UART
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Monochrome
Resolution
320 x 240
Shutter
-
Lens Mount
-
Sensor
-
Type
-
Interface
UART
Pixel Size
-
Package / Case
Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.