DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AC
DO-214AC

B340A-13-F

DigiKey Part Number
B340A-FDITR-ND - Tape & Reel (TR)
B340A-FDICT-ND - Cut Tape (CT)
B340A-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B340A-13-F
Description
DIODE SCHOTTKY 40V 3A SMA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
B340A-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
200pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74 676
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,15000 Kč9,15 Kč
105,72200 Kč57,22 Kč
1003,60980 Kč360,98 Kč
5002,69812 Kč1 349,06 Kč
1 0002,33214 Kč2 332,14 Kč
2 0002,15488 Kč4 309,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,82822 Kč9 141,10 Kč
10 0001,43561 Kč14 356,10 Kč
15 0001,43163 Kč21 474,45 Kč
25 0001,42749 Kč35 687,25 Kč
35 0001,38424 Kč48 448,40 Kč
125 0001,34979 Kč168 723,75 Kč
Manufacturers Standard Package
Unit Price without VAT:9,15000 Kč
Unit Price with VAT:11,07150 Kč